

CGA9M4X7T2W684K200KA | |
|---|---|
DigiKey Part Number | 445-7951-2-ND - Tape & Reel (TR) 445-7951-1-ND - Cut Tape (CT) 445-7951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M4X7T2W684K200KA |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M4X7T2W684K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥532.00000 | ¥532 |
| 10 | ¥370.30000 | ¥3,703 |
| 50 | ¥306.24000 | ¥15,312 |
| 100 | ¥286.47000 | ¥28,647 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥245.76200 | ¥122,881 |
| 1,000 | ¥235.68900 | ¥235,689 |
| 1,500 | ¥230.64333 | ¥345,965 |
| 2,500 | ¥225.05000 | ¥562,625 |
| 3,500 | ¥221.78029 | ¥776,231 |
| 5,000 | ¥218.63420 | ¥1,093,171 |
| Unit Price without JCT: | ¥532.00000 |
|---|---|
| Unit Price with JCT: | ¥585.20000 |

