

CGA9M2X7R1H475K200KA | |
|---|---|
DigiKey Part Number | 445-7930-2-ND - Tape & Reel (TR) 445-7930-1-ND - Cut Tape (CT) 445-7930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M2X7R1H475K200KA |
Description | CAP CER 4.7UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M2X7R1H475K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥193.30000 | ¥1,933 |
| 50 | ¥154.86000 | ¥7,743 |
| 100 | ¥142.99000 | ¥14,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥119.41200 | ¥59,706 |
| 1,000 | ¥113.38000 | ¥113,380 |
| 1,500 | ¥110.35800 | ¥165,537 |
| 2,500 | ¥107.01040 | ¥267,526 |
| 3,500 | ¥105.05314 | ¥367,686 |
| 5,000 | ¥103.16960 | ¥515,848 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

