

CGA8R4C0G2E104J320KN | |
|---|---|
DigiKey Part Number | 445-15598-2-ND - Tape & Reel (TR) 445-15598-1-ND - Cut Tape (CT) 445-15598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R4C0G2E104J320KN |
Description | CAP CER 0.1UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R4C0G2E104J320KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥407.00000 | ¥407 |
| 10 | ¥277.90000 | ¥2,779 |
| 50 | ¥226.58000 | ¥11,329 |
| 100 | ¥210.77000 | ¥21,077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥178.77000 | ¥89,385 |
| 1,000 | ¥170.72600 | ¥170,726 |
| 1,500 | ¥166.69667 | ¥250,045 |
| 2,500 | ¥162.23040 | ¥405,576 |
| 3,500 | ¥159.61886 | ¥558,666 |
| 5,000 | ¥157.10580 | ¥785,529 |
| Unit Price without JCT: | ¥407.00000 |
|---|---|
| Unit Price with JCT: | ¥447.70000 |

