

CGA8L4C0G2J822J160KA | |
|---|---|
DigiKey Part Number | 445-7899-2-ND - Tape & Reel (TR) 445-7899-1-ND - Cut Tape (CT) 445-7899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L4C0G2J822J160KA |
Description | CAP CER 8200PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L4C0G2J822J160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥407.00000 | ¥407 |
| 10 | ¥277.90000 | ¥2,779 |
| 50 | ¥226.58000 | ¥11,329 |
| 100 | ¥210.77000 | ¥21,077 |
| 500 | ¥184.02800 | ¥92,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥170.72600 | ¥170,726 |
| 2,000 | ¥164.10250 | ¥328,205 |
| 3,000 | ¥160.78467 | ¥482,354 |
| 5,000 | ¥157.10580 | ¥785,529 |
| 7,000 | ¥154.95500 | ¥1,084,685 |
| 10,000 | ¥152.88530 | ¥1,528,853 |
| Unit Price without JCT: | ¥407.00000 |
|---|---|
| Unit Price with JCT: | ¥447.70000 |

