

CGA6P3X8R1E475M250AB | |
|---|---|
DigiKey Part Number | 445-13064-2-ND - Tape & Reel (TR) 445-13064-1-ND - Cut Tape (CT) 445-13064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1E475M250AB |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1E475M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥102.47300 | ¥102,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥259.00000 | ¥259 |
| 10 | ¥171.80000 | ¥1,718 |
| 50 | ¥137.04000 | ¥6,852 |
| 100 | ¥126.28000 | ¥12,628 |
| 500 | ¥108.13400 | ¥54,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥184.30000 | ¥1,843 |
| 50 | ¥141.60000 | ¥7,080 |
| 100 | ¥128.26000 | ¥12,826 |
| 500 | ¥105.53800 | ¥52,769 |
| Unit Price without JCT: | ¥259.00000 |
|---|---|
| Unit Price with JCT: | ¥284.90000 |

