
CGA6P1X7T0G107M250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1X7T0G107M250ACTR-ND - Tape & Reel (TR) 445-CGA6P1X7T0G107M250ACCT-ND - Cut Tape (CT) 445-CGA6P1X7T0G107M250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7T0G107M250AC |
Description | CAP CER 100UF 4V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X7T0G107M250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥364.00000 | ¥364 |
| 10 | ¥247.00000 | ¥2,470 |
| 50 | ¥200.26000 | ¥10,013 |
| 100 | ¥185.83000 | ¥18,583 |
| 500 | ¥161.45200 | ¥80,726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥149.51100 | ¥149,511 |
| 2,000 | ¥143.47550 | ¥286,951 |
| 3,000 | ¥140.45233 | ¥421,357 |
| 5,000 | ¥137.10020 | ¥685,501 |
| 7,000 | ¥135.14114 | ¥945,988 |
| 10,000 | ¥133.25530 | ¥1,332,553 |
| Unit Price without JCT: | ¥364.00000 |
|---|---|
| Unit Price with JCT: | ¥400.40000 |

