

CGA6M1X8R1E685K200AC | |
|---|---|
DigiKey Part Number | 445-174831-2-ND - Tape & Reel (TR) 445-174831-1-ND - Cut Tape (CT) 445-174831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X8R1E685K200AC |
Description | CAP CER 6.8UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X8R1E685K200AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥289.00000 | ¥289 |
| 10 | ¥192.40000 | ¥1,924 |
| 50 | ¥154.12000 | ¥7,706 |
| 100 | ¥142.29000 | ¥14,229 |
| 500 | ¥122.29600 | ¥61,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥112.79200 | ¥112,792 |
| 2,000 | ¥107.84450 | ¥215,689 |
| 3,000 | ¥105.36600 | ¥316,098 |
| 5,000 | ¥102.61900 | ¥513,095 |
| 7,000 | ¥101.01300 | ¥707,091 |
| 10,000 | ¥99.46770 | ¥994,677 |
| Unit Price without JCT: | ¥289.00000 |
|---|---|
| Unit Price with JCT: | ¥317.90000 |

