

CGA6M1C0G3A472J200AC | |
|---|---|
DigiKey Part Number | 445-174791-2-ND - Tape & Reel (TR) 445-174791-1-ND - Cut Tape (CT) 445-174791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A472J200AC |
Description | CAP CER 4700PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A472J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥264.00000 | ¥264 |
| 10 | ¥175.30000 | ¥1,753 |
| 50 | ¥139.72000 | ¥6,986 |
| 100 | ¥128.76000 | ¥12,876 |
| 500 | ¥110.21000 | ¥55,105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥101.48600 | ¥101,486 |
| 2,000 | ¥96.89600 | ¥193,792 |
| 3,000 | ¥94.59633 | ¥283,789 |
| 5,000 | ¥92.04720 | ¥460,236 |
| 7,000 | ¥90.55686 | ¥633,898 |
| 10,000 | ¥89.12300 | ¥891,230 |
| Unit Price without JCT: | ¥264.00000 |
|---|---|
| Unit Price with JCT: | ¥290.40000 |

