5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

CGA6L4C0G2J562J160AA

DigiKey Part Number
445-5804-2-ND - Tape & Reel (TR)
445-5804-1-ND - Cut Tape (CT)
445-5804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L4C0G2J562J160AA
Description
CAP CER 5600PF 630V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L4C0G2J562J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,929
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥155.00000¥155
10¥98.40000¥984
50¥76.12000¥3,806
100¥69.27000¥6,927
500¥57.67600¥28,838
1,000¥54.09300¥54,093
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥49.68350¥99,367
4,000¥47.32600¥189,304
6,000¥46.14500¥276,870
10,000¥44.83570¥448,357
14,000¥44.07050¥616,987
20,000¥43.33405¥866,681
Manufacturers Standard Package
Unit Price without JCT:¥155.00000
Unit Price with JCT:¥170.50000