

CGA5L3X8R1H684K160AB | |
|---|---|
DigiKey Part Number | 445-12998-2-ND - Tape & Reel (TR) 445-12998-1-ND - Cut Tape (CT) 445-12998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H684K160AB |
Description | CAP CER 0.68UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H684K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥76.40000 | ¥764 |
| 50 | ¥58.44000 | ¥2,922 |
| 100 | ¥52.85000 | ¥5,285 |
| 500 | ¥43.44800 | ¥21,724 |
| 1,000 | ¥40.54300 | ¥40,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥37.06250 | ¥74,125 |
| 4,000 | ¥35.15125 | ¥140,605 |
| 6,000 | ¥34.19350 | ¥205,161 |
| 10,000 | ¥33.13260 | ¥331,326 |
| 14,000 | ¥32.51207 | ¥455,169 |
| 20,000 | ¥31.91535 | ¥638,307 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

