

CGA5L3X8R1C335M160AB | |
|---|---|
DigiKey Part Number | 445-12980-2-ND - Tape & Reel (TR) 445-12980-1-ND - Cut Tape (CT) 445-12980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C335M160AB |
Description | CAP CER 3.3UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C335M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥44.82700 | ¥89,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥89.40000 | ¥894 |
| 100 | ¥62.57000 | ¥6,257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥156.00000 | ¥156 |
| 10 | ¥95.60000 | ¥956 |
| 50 | ¥71.46000 | ¥3,573 |
| 100 | ¥63.98000 | ¥6,398 |
| 500 | ¥51.21200 | ¥25,606 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

