0.47 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L2X8R1H474M160AA

DigiKey Part Number
445-12997-2-ND - Tape & Reel (TR)
445-12997-1-ND - Cut Tape (CT)
445-12997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X8R1H474M160AA
Description
CAP CER 0.47UF 50V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X8R1H474M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,027
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥44.20000¥442
50¥32.80000¥1,640
100¥29.30000¥2,930
500¥23.39200¥11,696
1,000¥21.57100¥21,571
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥19.49750¥38,995
4,000¥18.29950¥73,198
6,000¥17.69967¥106,198
10,000¥17.03470¥170,347
14,000¥16.64600¥233,044
20,000¥16.27205¥325,441
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000