Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade


CGA5L2X5R1E335K160AA | |
|---|---|
DigiKey Part Number | 445-12858-2-ND - Tape & Reel (TR) 445-12858-1-ND - Cut Tape (CT) 445-12858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X5R1E335K160AA |
Description | CAP CER 3.3UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X5R1E335K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E335K160AC | TDK | 8,694 | 445-5705-1-ND | ¥63.00000 | Upgrade |
| CGA5L1X7R1V335K160AC | TDK | 6,336 | 445-6987-1-ND | ¥155.00000 | Upgrade |
| CGA5L1X8R1E335K160AC | TDK | 3,944 | 445-174827-1-ND | ¥113.00000 | Upgrade |
| CGA5L1X8R1E335K160AE | TDK | 4,560 | 445-174809-1-ND | ¥130.00000 | Upgrade |
| CGA5L3X5R1H335K160AB | TDK | 3,500 | 445-12886-1-ND | ¥160.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.93450 | ¥31,869 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |



