

CGA5L1X7S1A226M160AC | |
|---|---|
DigiKey Part Number | 445-174766-2-ND - Tape & Reel (TR) 445-174766-1-ND - Cut Tape (CT) 445-174766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7S1A226M160AC |
Description | CAP CER 22UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7S1A226M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥106.90000 | ¥1,069 |
| 50 | ¥83.00000 | ¥4,150 |
| 100 | ¥75.66000 | ¥7,566 |
| 500 | ¥63.25600 | ¥31,628 |
| 1,000 | ¥59.42300 | ¥59,423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥54.66000 | ¥109,320 |
| 4,000 | ¥52.13650 | ¥208,546 |
| 6,000 | ¥50.87250 | ¥305,235 |
| 10,000 | ¥49.47110 | ¥494,711 |
| 14,000 | ¥48.65179 | ¥681,125 |
| 20,000 | ¥47.86345 | ¥957,269 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |


