

CGA5L1X7R1E106M160AE | |
|---|---|
DigiKey Part Number | 445-7969-2-ND - Tape & Reel (TR) 445-7969-1-ND - Cut Tape (CT) 445-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106M160AE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥107.90000 | ¥1,079 |
| 50 | ¥83.82000 | ¥4,191 |
| 100 | ¥76.41000 | ¥7,641 |
| 500 | ¥63.92400 | ¥31,962 |
| 1,000 | ¥60.06100 | ¥60,061 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥55.25500 | ¥110,510 |
| 4,000 | ¥52.71200 | ¥210,848 |
| 6,000 | ¥51.43800 | ¥308,628 |
| 10,000 | ¥50.02570 | ¥500,257 |
| 14,000 | ¥49.20029 | ¥688,804 |
| 20,000 | ¥48.40590 | ¥968,118 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

