Upgrade


CGA5K3X7T2E154M130AA | |
|---|---|
DigiKey Part Number | 445-12955-2-ND - Tape & Reel (TR) 445-12955-1-ND - Cut Tape (CT) 445-12955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K3X7T2E154M130AA |
Description | CAP CER 0.15UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K3X7T2E154M130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K3X7T2E154K130AA | TDK | 1,999 | 445-12954-1-ND | ¥128.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥80.10000 | ¥801 |
| 50 | ¥61.32000 | ¥3,066 |
| 100 | ¥55.52000 | ¥5,552 |
| 500 | ¥45.75800 | ¥22,879 |
| 1,000 | ¥42.73600 | ¥42,736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥39.10250 | ¥78,205 |
| 4,000 | ¥37.11600 | ¥148,464 |
| 6,000 | ¥36.12100 | ¥216,726 |
| 10,000 | ¥35.01830 | ¥350,183 |
| 14,000 | ¥34.37336 | ¥481,227 |
| 20,000 | ¥33.75320 | ¥675,064 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |


