

CGA5C2C0G1H223J060AA | |
|---|---|
DigiKey Part Number | 445-6980-2-ND - Tape & Reel (TR) 445-6980-1-ND - Cut Tape (CT) 445-6980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2C0G1H223J060AA |
Description | CAP CER 0.022UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2C0G1H223J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥44.20000 | ¥442 |
| 50 | ¥32.80000 | ¥1,640 |
| 100 | ¥29.30000 | ¥2,930 |
| 500 | ¥23.39200 | ¥11,696 |
| 1,000 | ¥21.57100 | ¥21,571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.29950 | ¥73,198 |
| 8,000 | ¥17.31338 | ¥138,507 |
| 12,000 | ¥16.81950 | ¥201,834 |
| 20,000 | ¥16.27205 | ¥325,441 |
| 28,000 | ¥15.95204 | ¥446,657 |
| 40,000 | ¥15.64413 | ¥625,765 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

