
CGA4J4C0G2W272J125AE | |
|---|---|
DigiKey Part Number | 445-175697-2-ND - Tape & Reel (TR) 445-175697-1-ND - Cut Tape (CT) 445-175697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W272J125AE |
Description | CAP CER 2700PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W272J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥47.90000 | ¥479 |
| 50 | ¥35.72000 | ¥1,786 |
| 100 | ¥31.96000 | ¥3,196 |
| 500 | ¥25.63200 | ¥12,816 |
| 1,000 | ¥23.68000 | ¥23,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥21.44150 | ¥42,883 |
| 4,000 | ¥20.15675 | ¥80,627 |
| 6,000 | ¥19.51317 | ¥117,079 |
| 10,000 | ¥18.80040 | ¥188,004 |
| 14,000 | ¥18.38357 | ¥257,370 |
| 20,000 | ¥17.98255 | ¥359,651 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

