3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J3C0G2E392J125AA

DigiKey Part Number
445-15562-2-ND - Tape & Reel (TR)
445-15562-1-ND - Cut Tape (CT)
445-15562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3C0G2E392J125AA
Description
CAP CER 3900PF 250V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3C0G2E392J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥50.00000¥50
10¥29.20000¥292
50¥21.24000¥1,062
100¥18.80000¥1,880
500¥14.66400¥7,332
1,000¥13.39300¥13,393
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥11.99350¥23,987
4,000¥11.15775¥44,631
6,000¥10.73917¥64,435
10,000¥10.27580¥102,758
14,000¥10.00486¥140,068
20,000¥9.74420¥194,884
Manufacturers Standard Package
Unit Price without JCT:¥50.00000
Unit Price with JCT:¥55.00000