
CGA4J2X8R1E334K125AE | |
|---|---|
DigiKey Part Number | 445-173860-2-ND - Tape & Reel (TR) 445-173860-1-ND - Cut Tape (CT) 445-173860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E334K125AE |
Description | CAP CER 0.33UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E334K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥31.60000 | ¥316 |
| 50 | ¥23.04000 | ¥1,152 |
| 100 | ¥20.41000 | ¥2,041 |
| 500 | ¥16.00000 | ¥8,000 |
| 1,000 | ¥14.63900 | ¥14,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.13300 | ¥26,266 |
| 4,000 | ¥12.23875 | ¥48,955 |
| 6,000 | ¥11.79083 | ¥70,745 |
| 10,000 | ¥11.29480 | ¥112,948 |
| 14,000 | ¥11.00493 | ¥154,069 |
| 20,000 | ¥10.72605 | ¥214,521 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

