
CGA4J2X7R1H224K125AE | |
|---|---|
DigiKey Part Number | 445-173771-2-ND - Tape & Reel (TR) 445-173771-1-ND - Cut Tape (CT) 445-173771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H224K125AE |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H224K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥21.80000 | ¥218 |
| 50 | ¥15.58000 | ¥779 |
| 100 | ¥13.71000 | ¥1,371 |
| 500 | ¥10.52000 | ¥5,260 |
| 1,000 | ¥9.53900 | ¥9,539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥8.48400 | ¥16,968 |
| 4,000 | ¥7.84025 | ¥31,361 |
| 6,000 | ¥7.51767 | ¥45,106 |
| 10,000 | ¥7.16080 | ¥71,608 |
| 14,000 | ¥6.95214 | ¥97,330 |
| 20,000 | ¥6.75155 | ¥135,031 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

