

CGA4J2C0G1H333J125AA | |
|---|---|
DigiKey Part Number | 445-6950-2-ND - Tape & Reel (TR) 445-6950-1-ND - Cut Tape (CT) 445-6950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H333J125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H333J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.40000 | ¥344 |
| 50 | ¥25.22000 | ¥1,261 |
| 100 | ¥22.40000 | ¥2,240 |
| 500 | ¥17.64600 | ¥8,823 |
| 1,000 | ¥16.17700 | ¥16,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.54100 | ¥29,082 |
| 4,000 | ¥13.57650 | ¥54,306 |
| 6,000 | ¥13.09383 | ¥78,563 |
| 10,000 | ¥12.55850 | ¥125,585 |
| 14,000 | ¥12.24564 | ¥171,439 |
| 20,000 | ¥11.94475 | ¥238,895 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |



