
CGA3EAC0G2A222J080AC | |
|---|---|
DigiKey Part Number | 445-16154-2-ND - Tape & Reel (TR) 445-16154-1-ND - Cut Tape (CT) 445-16154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EAC0G2A222J080AC |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EAC0G2A222J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥31.60000 | ¥316 |
| 50 | ¥23.04000 | ¥1,152 |
| 100 | ¥20.41000 | ¥2,041 |
| 500 | ¥16.00000 | ¥8,000 |
| 1,000 | ¥14.63900 | ¥14,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.23875 | ¥48,955 |
| 8,000 | ¥11.50275 | ¥92,022 |
| 12,000 | ¥11.13433 | ¥133,612 |
| 20,000 | ¥10.72605 | ¥214,521 |
| 28,000 | ¥10.48732 | ¥293,645 |
| 40,000 | ¥10.25765 | ¥410,306 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

