

CGA3E2X7R1H102M080AA | |
|---|---|
DigiKey Part Number | 445-12564-2-ND - Tape & Reel (TR) 445-12564-1-ND - Cut Tape (CT) 445-12564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H102M080AA |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H102M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 50 | ¥4.58000 | ¥229 |
| 100 | ¥3.91000 | ¥391 |
| 500 | ¥2.81600 | ¥1,408 |
| 1,000 | ¥2.48100 | ¥2,481 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.92325 | ¥7,693 |
| 8,000 | ¥1.74313 | ¥13,945 |
| 12,000 | ¥1.65300 | ¥19,836 |
| 20,000 | ¥1.55310 | ¥31,062 |
| 28,000 | ¥1.49482 | ¥41,855 |
| 40,000 | ¥1.43878 | ¥57,551 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

