

CGA3E2C0G1H3R3C080AD | |
|---|---|
DigiKey Part Number | 445-9781-2-ND - Tape & Reel (TR) 445-9781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H3R3C080AD |
Description | CAP CER 3.3PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H3R3C080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0503P30CFT | Knowles Syfer | 0 | 0603J0503P30CFT-ND | ¥33.08475 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.00000 | ¥130 |
| 50 | ¥9.04000 | ¥452 |
| 100 | ¥7.86000 | ¥786 |
| 500 | ¥5.86400 | ¥2,932 |
| 1,000 | ¥5.25300 | ¥5,253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.10675 | ¥16,427 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

