
CGA3E2C0G1H272J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H272J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H272J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H272J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H272J080AE |
Description | CAP CER 2700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H272J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥21.30000 | ¥213 |
| 50 | ¥15.16000 | ¥758 |
| 100 | ¥13.31000 | ¥1,331 |
| 500 | ¥10.20000 | ¥5,100 |
| 1,000 | ¥9.24200 | ¥9,242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.58550 | ¥30,342 |
| 8,000 | ¥7.06875 | ¥56,550 |
| 12,000 | ¥6.81000 | ¥81,720 |
| 20,000 | ¥6.52345 | ¥130,469 |
| 28,000 | ¥6.35593 | ¥177,966 |
| 40,000 | ¥6.19483 | ¥247,793 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

