2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H272J080AE

DigiKey Part Number
445-CGA3E2C0G1H272J080AETR-ND - Tape & Reel (TR)
445-CGA3E2C0G1H272J080AECT-ND - Cut Tape (CT)
445-CGA3E2C0G1H272J080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H272J080AE
Description
CAP CER 2700PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H272J080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,736
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥21.30000¥213
50¥15.16000¥758
100¥13.31000¥1,331
500¥10.20000¥5,100
1,000¥9.24200¥9,242
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.58550¥30,342
8,000¥7.06875¥56,550
12,000¥6.81000¥81,720
20,000¥6.52345¥130,469
28,000¥6.35593¥177,966
40,000¥6.19483¥247,793
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000