10 µF ±20% 4V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7T0G106M080AC

DigiKey Part Number
445-181659-2-ND - Tape & Reel (TR)
445-181659-1-ND - Cut Tape (CT)
445-181659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7T0G106M080AC
Description
CAP 0603 X7T 4V 10UF 20% 0.80MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7T0G106M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,103
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥81.00000¥81
10¥49.50000¥495
50¥36.96000¥1,848
100¥33.10000¥3,310
500¥26.60000¥13,300
1,000¥24.58900¥24,589
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥21.47667¥64,430
6,000¥20.29767¥121,786
9,000¥19.70700¥177,363
15,000¥19.05253¥285,788
21,000¥18.67000¥392,070
30,000¥18.30190¥549,057
Manufacturers Standard Package
Unit Price without JCT:¥81.00000
Unit Price with JCT:¥89.10000