
CGA2B3X8R2A332K050BE | |
|---|---|
DigiKey Part Number | 445-CGA2B3X8R2A332K050BETR-ND - Tape & Reel (TR) 445-CGA2B3X8R2A332K050BECT-ND - Cut Tape (CT) 445-CGA2B3X8R2A332K050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R2A332K050BE |
Description | CAP CER 3300PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R2A332K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.40000 | ¥274 |
| 50 | ¥19.88000 | ¥994 |
| 100 | ¥17.55000 | ¥1,755 |
| 500 | ¥13.65000 | ¥6,825 |
| 1,000 | ¥12.44600 | ¥12,446 |
| 2,500 | ¥11.17760 | ¥27,944 |
| 5,000 | ¥10.41380 | ¥52,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.50580 | ¥95,058 |
| 20,000 | ¥9.00345 | ¥180,069 |
| 30,000 | ¥8.75173 | ¥262,552 |
| 50,000 | ¥8.47280 | ¥423,640 |
| 70,000 | ¥8.30971 | ¥581,680 |
| 100,000 | ¥8.15287 | ¥815,287 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

