
CGA2B3X7S1A474K050BE | |
|---|---|
DigiKey Part Number | 445-173723-2-ND - Tape & Reel (TR) 445-173723-1-ND - Cut Tape (CT) 445-173723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S1A474K050BE |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S1A474K050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥24.80000 | ¥248 |
| 50 | ¥17.82000 | ¥891 |
| 100 | ¥15.70000 | ¥1,570 |
| 500 | ¥12.13800 | ¥6,069 |
| 1,000 | ¥11.04000 | ¥11,040 |
| 2,500 | ¥9.88280 | ¥24,707 |
| 5,000 | ¥9.18600 | ¥45,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.36680 | ¥83,668 |
| 20,000 | ¥7.90860 | ¥158,172 |
| 30,000 | ¥7.67910 | ¥230,373 |
| 50,000 | ¥7.42480 | ¥371,240 |
| 70,000 | ¥7.27613 | ¥509,329 |
| 100,000 | ¥7.13307 | ¥713,307 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

