

CGA2B3X7S1A474K050BB | |
|---|---|
DigiKey Part Number | 445-16100-2-ND - Tape & Reel (TR) 445-16100-1-ND - Cut Tape (CT) 445-16100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S1A474K050BB |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S1A474K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥21.40000 | ¥214 |
| 50 | ¥15.28000 | ¥764 |
| 100 | ¥13.44000 | ¥1,344 |
| 500 | ¥10.30600 | ¥5,153 |
| 1,000 | ¥9.34100 | ¥9,341 |
| 2,500 | ¥8.32400 | ¥20,810 |
| 5,000 | ¥7.71160 | ¥38,558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.00220 | ¥70,022 |
| 20,000 | ¥6.59955 | ¥131,991 |
| 30,000 | ¥6.39797 | ¥191,939 |
| 50,000 | ¥6.17450 | ¥308,725 |
| 70,000 | ¥6.04389 | ¥423,072 |
| 100,000 | ¥5.91823 | ¥591,823 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

