

CGA2B3X7R1V153K050BB | |
|---|---|
DigiKey Part Number | 445-12254-2-ND - Tape & Reel (TR) 445-12254-1-ND - Cut Tape (CT) 445-12254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1V153K050BB |
Description | CAP CER 0.015UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1V153K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 50 | ¥5.62000 | ¥281 |
| 100 | ¥4.84000 | ¥484 |
| 500 | ¥3.51600 | ¥1,758 |
| 1,000 | ¥3.11300 | ¥3,113 |
| 2,500 | ¥2.68760 | ¥6,719 |
| 5,000 | ¥2.43200 | ¥12,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.15860 | ¥21,586 |
| 20,000 | ¥1.99090 | ¥39,818 |
| 30,000 | ¥1.90703 | ¥57,211 |
| 50,000 | ¥1.81408 | ¥90,704 |
| 70,000 | ¥1.75976 | ¥123,183 |
| 100,000 | ¥1.70754 | ¥170,754 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

