

CGA2B2X8R2A471M050BA | |
|---|---|
DigiKey Part Number | 445-15948-2-ND - Tape & Reel (TR) 445-15948-1-ND - Cut Tape (CT) 445-15948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A471M050BA |
Description | CAP CER 470PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A471M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.08470 | ¥60,847 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥18.60000 | ¥186 |
| 50 | ¥13.16000 | ¥658 |
| 100 | ¥11.54000 | ¥1,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.10000 | ¥191 |
| 50 | ¥13.40000 | ¥670 |
| 100 | ¥11.68000 | ¥1,168 |
| 500 | ¥8.72200 | ¥4,361 |
| 1,000 | ¥7.80200 | ¥7,802 |
| 2,500 | ¥6.82720 | ¥17,068 |
| 5,000 | ¥6.23600 | ¥31,180 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

