

CGA2B2X8R1H681M050BA | |
|---|---|
DigiKey Part Number | 445-12316-2-ND - Tape & Reel (TR) 445-12316-1-ND - Cut Tape (CT) 445-12316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H681M050BA |
Description | CAP CER 680PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H681M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.40000 | ¥124 |
| 50 | ¥8.72000 | ¥436 |
| 100 | ¥7.56000 | ¥756 |
| 500 | ¥5.62600 | ¥2,813 |
| 1,000 | ¥5.03100 | ¥5,031 |
| 2,500 | ¥4.40560 | ¥11,014 |
| 5,000 | ¥4.02920 | ¥20,146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.61390 | ¥36,139 |
| 20,000 | ¥3.36680 | ¥67,336 |
| 30,000 | ¥3.24307 | ¥97,292 |
| 50,000 | ¥3.10598 | ¥155,299 |
| 70,000 | ¥3.02587 | ¥211,811 |
| 100,000 | ¥2.94883 | ¥294,883 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

