680 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B2X8R1H681K050BA

DigiKey Part Number
445-5878-2-ND - Tape & Reel (TR)
445-5878-1-ND - Cut Tape (CT)
445-5878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H681K050BA
Description
CAP CER 680PF 50V X8R 0402
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H681K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H681J050BATDK31,039445-12148-1-ND¥17.00000Direct
CGA2B2X8R2A681K050BATDK2,190445-15949-1-ND¥32.00000Upgrade
In-Stock: 628
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.10000¥121
50¥8.48000¥424
100¥7.36000¥736
500¥5.47400¥2,737
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.62090¥36,209
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000