

CGA2B2X8R1H472M050BA | |
|---|---|
DigiKey Part Number | 445-12312-2-ND - Tape & Reel (TR) 445-12312-1-ND - Cut Tape (CT) 445-12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H472M050BA |
Description | CAP CER 4700PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H472M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.10000 | ¥141 |
| 50 | ¥9.88000 | ¥494 |
| 100 | ¥8.59000 | ¥859 |
| 500 | ¥6.43200 | ¥3,216 |
| 1,000 | ¥5.76800 | ¥5,768 |
| 2,500 | ¥5.07120 | ¥12,678 |
| 5,000 | ¥4.65180 | ¥23,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.18370 | ¥41,837 |
| 20,000 | ¥3.90810 | ¥78,162 |
| 30,000 | ¥3.77003 | ¥113,101 |
| 50,000 | ¥3.61712 | ¥180,856 |
| 70,000 | ¥3.52771 | ¥246,940 |
| 100,000 | ¥3.44174 | ¥344,174 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

