

CGA2B2X8R1E103M050BA | |
|---|---|
DigiKey Part Number | 445-12297-2-ND - Tape & Reel (TR) 445-12297-1-ND - Cut Tape (CT) 445-12297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E103M050BA |
Description | CAP CER 10000PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E103M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥14.80000 | ¥148 |
| 50 | ¥10.44000 | ¥522 |
| 100 | ¥9.07000 | ¥907 |
| 500 | ¥6.82000 | ¥3,410 |
| 1,000 | ¥6.12700 | ¥6,127 |
| 2,500 | ¥5.39520 | ¥13,488 |
| 5,000 | ¥4.95500 | ¥24,775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.46190 | ¥44,619 |
| 20,000 | ¥4.17285 | ¥83,457 |
| 30,000 | ¥4.02807 | ¥120,842 |
| 50,000 | ¥3.86760 | ¥193,380 |
| 70,000 | ¥3.77384 | ¥264,169 |
| 100,000 | ¥3.68364 | ¥368,364 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

