

CGA2B2C0G1H391J050BA | |
|---|---|
DigiKey Part Number | 445-5603-2-ND - Tape & Reel (TR) 445-5603-1-ND - Cut Tape (CT) 445-5603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H391J050BA |
Description | CAP CER 390PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H391J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 50 | ¥4.58000 | ¥229 |
| 100 | ¥3.92000 | ¥392 |
| 500 | ¥2.82200 | ¥1,411 |
| 1,000 | ¥2.48600 | ¥2,486 |
| 2,500 | ¥2.13240 | ¥5,331 |
| 5,000 | ¥1.91980 | ¥9,599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.69540 | ¥16,954 |
| 20,000 | ¥1.55610 | ¥31,122 |
| 30,000 | ¥1.48637 | ¥44,591 |
| 50,000 | ¥1.40916 | ¥70,458 |
| 70,000 | ¥1.36406 | ¥95,484 |
| 100,000 | ¥1.32066 | ¥132,066 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

