

CGA1A2C0G1E030C030BA | |
|---|---|
DigiKey Part Number | 445-9029-2-ND - Tape & Reel (TR) 445-9029-1-ND - Cut Tape (CT) 445-9029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E030C030BA |
Description | CAP CER 3PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E030C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG030CTHF | Taiyo Yuden | 9,184 | 587-3778-1-ND | ¥0.11000 | Direct |
| GCM0335C1E3R0CA16D | Murata Electronics | 13,630 | 490-GCM0335C1E3R0CA16DCT-ND | ¥0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.30000 | ¥83 |
| 50 | ¥5.66000 | ¥283 |
| 100 | ¥4.87000 | ¥487 |
| 500 | ¥3.54000 | ¥1,770 |
| 1,000 | ¥3.13300 | ¥3,133 |
| 2,500 | ¥2.70560 | ¥6,764 |
| 5,000 | ¥2.44860 | ¥12,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.20973 | ¥18,146 |
| 30,000 | ¥1.10990 | ¥33,297 |
| 45,000 | ¥1.05998 | ¥47,699 |
| 75,000 | ¥1.00465 | ¥75,349 |
| 105,000 | ¥0.97234 | ¥102,096 |
| 150,000 | ¥0.94127 | ¥141,190 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

