150 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45-B2GA151K-NKA

DigiKey Part Number
445-180375-ND
Manufacturer
Manufacturer Product Number
CD45-B2GA151K-NKA
Description
CAP CER 150PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45-B2GA151K-NKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥39.10000¥391
50¥28.92000¥1,446
100¥25.78000¥2,578
500¥20.48200¥10,241
1,000¥18.84400¥18,844
3,000¥16.82733¥50,482
5,000¥16.08200¥80,410
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000