
CC45SL3JD050DYNNA | |
|---|---|
DigiKey Part Number | 445-175188-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD050DYNNA |
Description | CAP CER 5PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD050DYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.10000 | ¥431 |
| 50 | ¥32.02000 | ¥1,601 |
| 100 | ¥28.60000 | ¥2,860 |
| 500 | ¥22.83400 | ¥11,417 |
| 1,000 | ¥18.24100 | ¥18,241 |
| 3,000 | ¥16.48000 | ¥49,440 |
| 5,000 | ¥16.11820 | ¥80,591 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

