
CC45SL3AD470JYGNA | |
|---|---|
DigiKey Part Number | 445-180986-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD470JYGNA |
Description | CAP CER 47PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD470JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.20000 | ¥322 |
| 50 | ¥23.48000 | ¥1,174 |
| 100 | ¥20.83000 | ¥2,083 |
| 500 | ¥16.37800 | ¥8,189 |
| 1,000 | ¥15.00100 | ¥15,001 |
| 3,000 | ¥13.30267 | ¥39,908 |
| 5,000 | ¥12.67500 | ¥63,375 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

