Similar



C5750Y5V1H226Z | |
|---|---|
DigiKey Part Number | 445-3487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C5750Y5V1H226Z |
Description | CAP CER 22UF 50V Y5V 2220 |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750Y5V1H226Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance -20%, +80% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C226M3RACTU | KEMET | 1,792 | 399-17503-1-ND | ¥859.00000 | Similar |


