

C5750X7T2W684K200KA | |
|---|---|
DigiKey Part Number | 445-7776-2-ND - Tape & Reel (TR) 445-7776-1-ND - Cut Tape (CT) 445-7776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2W684K200KA |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2W684K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥494.00000 | ¥494 |
| 10 | ¥342.20000 | ¥3,422 |
| 50 | ¥281.92000 | ¥14,096 |
| 100 | ¥263.30000 | ¥26,330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥225.20200 | ¥112,601 |
| 1,000 | ¥215.73100 | ¥215,731 |
| 1,500 | ¥210.98600 | ¥316,479 |
| 2,500 | ¥205.72640 | ¥514,316 |
| 3,500 | ¥202.65086 | ¥709,278 |
| 5,000 | ¥199.69320 | ¥998,466 |
| Unit Price without JCT: | ¥494.00000 |
|---|---|
| Unit Price with JCT: | ¥543.40000 |

