1.5 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2E155M200KA

DigiKey Part Number
445-13417-2-ND - Tape & Reel (TR)
445-13417-1-ND - Cut Tape (CT)
445-13417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2E155M200KA
Description
CAP CER 1.5UF 250V X7T 2220
Customer Reference
Detailed Description
1.5 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2E155M200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥515.00000¥515
10¥358.80000¥3,588
50¥296.28000¥14,814
100¥276.95000¥27,695
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥237.31000¥118,655
1,000¥227.48300¥227,483
1,500¥222.55933¥333,839
2,500¥217.10240¥542,756
3,500¥213.91086¥748,688
5,000¥210.84160¥1,054,208
Manufacturers Standard Package
Unit Price without JCT:¥515.00000
Unit Price with JCT:¥566.50000