

C5750X7T2E155M200KA | |
|---|---|
DigiKey Part Number | 445-13417-2-ND - Tape & Reel (TR) 445-13417-1-ND - Cut Tape (CT) 445-13417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E155M200KA |
Description | CAP CER 1.5UF 250V X7T 2220 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E155M200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥515.00000 | ¥515 |
| 10 | ¥358.80000 | ¥3,588 |
| 50 | ¥296.28000 | ¥14,814 |
| 100 | ¥276.95000 | ¥27,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥237.31000 | ¥118,655 |
| 1,000 | ¥227.48300 | ¥227,483 |
| 1,500 | ¥222.55933 | ¥333,839 |
| 2,500 | ¥217.10240 | ¥542,756 |
| 3,500 | ¥213.91086 | ¥748,688 |
| 5,000 | ¥210.84160 | ¥1,054,208 |
| Unit Price without JCT: | ¥515.00000 |
|---|---|
| Unit Price with JCT: | ¥566.50000 |

