

C5750X7R2E474K230KA | |
|---|---|
DigiKey Part Number | 445-2303-2-ND - Tape & Reel (TR) 445-2303-1-ND - Cut Tape (CT) 445-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E474K230KA |
Description | CAP CER 0.47UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E474K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥213.00000 | ¥213 |
| 10 | ¥138.30000 | ¥1,383 |
| 50 | ¥108.92000 | ¥5,446 |
| 100 | ¥99.84000 | ¥9,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥82.10600 | ¥41,053 |
| 1,000 | ¥77.50400 | ¥77,504 |
| 1,500 | ¥75.19867 | ¥112,798 |
| 2,500 | ¥72.64520 | ¥181,613 |
| 3,500 | ¥71.15114 | ¥249,029 |
| 5,000 | ¥69.71480 | ¥348,574 |
| Unit Price without JCT: | ¥213.00000 |
|---|---|
| Unit Price with JCT: | ¥234.30000 |

