

C5750X7R2A155K230KA | |
|---|---|
DigiKey Part Number | 445-4521-2-ND - Tape & Reel (TR) 445-4521-1-ND - Cut Tape (CT) 445-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A155K230KA |
Description | CAP CER 1.5UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A155K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥185.00000 | ¥1,850 |
| 50 | ¥147.88000 | ¥7,394 |
| 100 | ¥136.42000 | ¥13,642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥113.71000 | ¥56,855 |
| 1,000 | ¥107.88800 | ¥107,888 |
| 1,500 | ¥104.97067 | ¥157,456 |
| 2,500 | ¥101.73760 | ¥254,344 |
| 3,500 | ¥99.84771 | ¥349,467 |
| 5,000 | ¥98.02880 | ¥490,144 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |

