C5750X5R2J154K160KA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,088
Unit Price: ¥191.00000
Datasheet

Direct


Murata Electronics
In Stock: 6
Unit Price: ¥156.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥330.67200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥252.77200
Datasheet

Upgrade


KEMET
In Stock: 1,669
Unit Price: ¥274.00000
Datasheet
0.15 µF ±10% 630V Ceramic Capacitor X5R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 630V Ceramic Capacitor X5R 2220 (5750 Metric)

C5750X5R2J154K160KA

DigiKey Part Number
445-13399-2-ND - Tape & Reel (TR)
445-13399-1-ND - Cut Tape (CT)
445-13399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X5R2J154K160KA
Description
CAP CER 0.15UF 630V X5R 2220
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X5R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X5R2J154K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥186.00000¥186
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥67.15400¥67,154
Manufacturers Standard Package
Unit Price without JCT:¥186.00000
Unit Price with JCT:¥204.60000