

C5750X5R2A335K230KA | |
|---|---|
DigiKey Part Number | 445-13391-2-ND - Tape & Reel (TR) 445-13391-1-ND - Cut Tape (CT) 445-13391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X5R2A335K230KA |
Description | CAP CER 3.3UF 100V X5R 2220 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X5R2A335K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥379.00000 | ¥379 |
| 10 | ¥256.90000 | ¥2,569 |
| 50 | ¥208.80000 | ¥10,440 |
| 100 | ¥193.92000 | ¥19,392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥163.94200 | ¥81,971 |
| 1,000 | ¥156.37700 | ¥156,377 |
| 1,500 | ¥152.58800 | ¥228,882 |
| 2,500 | ¥148.38840 | ¥370,971 |
| 3,500 | ¥145.93286 | ¥510,765 |
| 5,000 | ¥143.57040 | ¥717,852 |
| Unit Price without JCT: | ¥379.00000 |
|---|---|
| Unit Price with JCT: | ¥416.90000 |

